BAS4006E6327HTSA1 | Infineon Technologies

Schottky rectifier diode, 40 V (RRM), 0.12 A, SOT-23, BAS4006E6327HTSA1

Order No.: 88S6155
EAN: 4099879045997
MPN:
BAS4006E6327HTSA1
SP000010239
Series: BAS
BAS4006E6327HTSA1 Infineon Technologies Schottky Diodes
Image may differ
Unit Price (€ / pc.)
0.0666 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
199.92 € *
*incl. VAT plus shipping costs
**Subject to prior sale
3000 pcs.
0.0666 €

Schottky diode, BAS4006E6327HTSA1, Infineon Technologies

Features

  • Circuit protection
  • Voltage clamping
  • High-level detecting and mixing
  • Pb-free and RoHs-compliant

Applications

  • General-purpose diode for high-speed switching
Technical specifications
Version Schottky-Gleichrichterdiode
Forward Current 0.12 A
Enclosure SOT-23
Capacity 5 pF
max. operating temperature 150 °C
min. operating temperature -55 °C
Assembly SMD
Voltage V RRM (peak reverse voltage) 40 V
Junction temperature (max.) 150 °C
Logistics
Country of origin CN
Customs tariff number 85411000
Original Packaging Rolle mit 77.000 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes