BAS7007E6327 | Infineon Technologies
Schottky rectifier diode, 70 V (RRM), 70 mA, SOT-143, BAS7007E6327
Abgekündigt
Unit Price (€ / pc.)
0.0821 € *
Available: 356 pcs.
Leadtime: On Request **
Total Price:
2.05 € *
Price list
Quantity
Price per unit*
25 pcs.
0.0821 €
125 pcs.
0.0702 €
500 pcs.
0.0619 €
2000 pcs.
0.0536 €
5000 pcs.
0.0488 €
*incl. VAT plus shipping costs
**Subject to prior sale
Schottky diode, BAS7007E6327, Infineon Technologies
Features
- Circuit protection
- Voltage clamping
- High-level detecting and mixing
- Pb-free and RoHs-compliant
Applications
- General-purpose diode for high-speed switching
Technical specifications
Number of diodes | 2 | |
Version | Schottky-Gleichrichterdiode | |
Forward Current | 70 mA | |
Enclosure | SOT-143 | |
Capacity | 2 pF | |
max. operating temperature | 150 °C | |
min. operating temperature | -55 °C | |
Assembly | SMD | |
Voltage V RRM (peak reverse voltage) | 70 V | |
Junction temperature (max.) | 150 °C |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85411000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |