TLE4983CHTE6747HAMA1 | Infineon Technologies

Hall effect sensor, 3.3-18 V, TLE4983CHTE6747HAMA1, SS0-3, -50 to 150 °C, TLE4983CHTE6747HAMA1

Order No.: 89S1829
EAN: 4099879153715
MPN:
TLE4983CHTE6747HAMA1
SP000374275
Series: TLE4983
TLE4983CHTE6747HAMA1 Infineon Technologies Sensor ICs
Image may differ
Unit Price (€ / pc.)
3.2963 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
4,944.45 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1500 pcs.
3.2963 €

Sensor ICs, TLE4983CHTE6747HAMA1, Infineon Technologies

The TLE4983CHTE6747HAMA1 is an active Hall sensor ideally suited for camshaft applications. Its basic function is to map either a tooth or a notch into a unique electrical output state.

Features

  • TPO true power on functionality
  • Increased BTPO range
  • Mono-cell chopped Hall system
  • TIM twisted independent mounting
  • Dynamic self-calibrating algorithm
  • High sensitivity and high stability of the magnetic switching points
  • High resistance to mechanical stress
  • Digital output signal
Technical specifications
Version Hall Effekt-Sensor
Enclosure SS0-3
max. operating temperature 150 °C
min. operating temperature -50 °C
Assembly THT
Voltage 3,3-18 V
Logistics
Customs tariff number 85423990
Original Packaging Bulk mit 1.500 Stück