TLE5309DE2211XUMA1 | Infineon Technologies
Hall effect sensor, 21 to 50 mT, 4.5-5.5 V, TLE5309DE2211XUMA1, TDSO-16, -40 to 125 °C, TLE5309DE2211XUMA1
Unit Price (€ / pc.)
4.9266 € *
Available: 0 pcs.
Leadtime: 39 Weeks **
Sensor ICs, TLE5309DE2211XUMA1, Infineon Technologies
The TLE5309DE2211XUMA1 is an angled sensor that is designed for angular position sensing in safety critical automotive and non- automotive applications.
Features
- Single and dual die sensor with AMR or GMR technology
- Separate supply pins for top and bottom sensor
- Low current consumption and quick start up
- Output amplitude optimized for circuits with 3.3 V or 5 V supply voltage
- Immune to airgap variations due to MR based sensing principle
- Pre-amplified output signals for differential or single-ended applications
- Diverse redundance combination of GMR sensor and AMR sensor in one package possible
- High accuracy typically 0.1° overall angle error for AMR sensor
Applications
- Automotive applications
Technical specifications
Ausführung | Hall Effekt-Sensor | |
Gehäuse | TDSO-16 | |
max. Temperatur | 125 °C | |
Messbereich | 21 bis 50 mT | |
min. Temperatur | -40 °C | |
Montage | SMD | |
Spannung | 4,5-5,5 V |
Download
Logistics
Zolltarifnummer | 85423990 |
Originalverpackung | Rolle mit 2.500 Stück |