BAR5002VH6327XTSA1 | Infineon Technologies
PIN diode, single, 250 W, SOD-523, Infineon Technologies BAR5002VH6327XTSA1
Unit Price (€ / pc.)
0.0809 € *
Available: 0 pcs.
Leadtime: On Request **
PIN diode, BAR5002VH6327XTSA1, Infineon
Silicon PIN diode, useful as antenna switch in mobile communication, suitable for switching and attenuating applications.
Features
- Low forward resistance
- Very low harmonic distortion
- Very low capacitance
- Pb-free package
Technical specifications
Number of diodes | 1 | |
Version | einfach | |
Enclosure | SOD-523 | |
Pulse power loss | 250 W | |
max. operating temperature | 150 °C | |
min. operating temperature | -55 °C | |
Assembly | SMD |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85411000 |
Original Packaging | Rolle mit 3.000 Stück |