T1500N18TOFVTXPSA1 | Infineon Technologies

Power thyristor, 1800 V (RRM), DO-200AB, Infineon Technologies T1500N18TOFVTXPSA1

Order No.: 89S1434
EAN: 4099879032621
MPN:
T1500N18TOFVTXPSA1
SP000482392
Series: T1
T1500N18TOFVTXPSA1 Infineon Technologies Thyristoren,Diacs,Triacs,Quadracs
Image may differ
Unit Price (€ / pc.)
362.0694 € *
Standard delivery time from the manufacturer is: 60 Weeks
Total Price:
1,448.28 € *
*incl. VAT plus shipping costs
Subject to prior sale
4 pcs.
362.0694 €

Thyristor, T1500N18TOFVTXPSA1, Infineon Technologies

Features

  • Full blocking capability 50/60 Hz over a wide temperature range
  • High DC blocking stability
  • High surge current capability
  • High turn-on di/dt capability
  • High dv/dt capability

Applications

  • Motor control and drives
  • Power converter and inverter for wind turbines
  • Traction
  • Uninterruptible Power Supply (UPS)
Technical specifications
Filter Property Value
Assembly chassis mounting
Enclosure DO-200AB
Version power thyristor
On-State Voltage 2.1 V
max. holding current 500 mA
Gate trigger voltage 2 V
Gate trigger current 350 mA
Voltage V RRM (peak reverse voltage) 1800 V
Voltage slew rates dV/dt 1000 V/s
min. operating temperature -40 °C
max. operating temperature 125 °C
Logistics
Property Value
Original Packaging Tray with 1 piece
Customs tariff number 85413000