ESD206B102ELE6327XTMA1 | Infineon Technologies

SMD TVS diode, Bidirectional, 5.5 V, TSLP-2, ESD206B102ELE6327XTMA1

Order No.: 88S8047
EAN: 4099879073327
MPN:
ESD206B102ELE6327XTMA1
SP001123720
Series: ESD20
Infineon Technologies
default L
Image may differ
Unit Price (€ / pc.)
0.2309 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
0.23 € *
Price list
Quantity
Price per unit*
20 pcs.
0.2309 €
100 pcs.
0.1714 €
500 pcs.
0.1357 €
2500 pcs.
0.1131 €
5000 pcs.
0.1012 €
*incl. VAT plus shipping costs
**Subject to prior sale

TVS Diode, ESD206B102ELE6327XTMA1, Infineon Technologies

Features

  • Medium capacitance
  • Bi-directional symmetrical working voltage
  • Low leakage current
  • Very low ESD clamping voltage
  • Very low dynamic resistance

Applications

  • Audio Line
  • Headset
  • Human interface devices
  • Microphone protection
Technical specifications
Version Bidirectional
Breakdown voltage 6.1 V
Enclosure TSLP-2
Capacity 20 pF
max. operating temperature 125 °C
min. operating temperature -55 °C
Assembly SMD
Rated blocking voltage 5.5 V
Logistics
Customs tariff number 85411000
Original Packaging Reel with 15,000 pieces