99965.305-CPR | INFRALAN

LSZH sheathed line, Cat 6A, 8-wire, 0.26 mm², AWG 23, blue, 99965.305-CPR

Order No.: 26P2790
EAN: 4049759247782
MPN:
99965.305-CPR
99965.305-CPR INFRALAN Data Cables Image 1
99965.305-CPR INFRALAN Data Cables Image 2
99965.305-CPR INFRALAN Data Cables Image 3
99965.305-CPR INFRALAN Data Cables Image 4
Image may differ
Unit Price (€ / pck.)
220.8521 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
220.85 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pck.
220.8521 €

Installation cable, 99965.305-CPR, INFRALAN

The U/UTP Cat.6A installation cable is designed for transmissions up to 500MHz and complies with Cat.6A. With this cable, transmission rates of up to 10Gbit Ethernet are possible. Due to the small outer diameter of only 6.6 mm, the cable is also suitable for feed-throughs in narrow cable ducts. Thanks to the B2ca standard according to the Construction Products Regulation and its cable structure of 4x2xAWG23/1, the cable can be used in all areas of installation in buildings.

Technical specifications
Filter Property Value
Version network cable
Number of cores 8
Cable cross-section 0.26 mm²
AWG cross-section AWG 23
Outer diameter 6.6 mm
Category Cat 6A
Colour blue
Material LSZH
Cable material copper, bright
Core insulation material PE
Shielding unshielded
Halogen free Yes
Drag chain suitable No
Temperature range (unmoved) -15 °C to 75 °C
Temperature range (active) 0 °C to 60 °C
Logistics
Property Value
Country of origin CN
Original Packaging Reel with 16.38 meters
Customs tariff number 85444920
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes