99980DX.100-CPR | INFRALAN

FRNC-B network cable, Cat 7, 16-wire, 0.26 mm², AWG 23, orange, 99980DX.100-CPR

Order No.: 26P2793
EAN: 4049759180799
MPN:
99980DX.100-CPR
99980DX.100-CPR INFRALAN Data Cables Image 1
99980DX.100-CPR INFRALAN Data Cables Image 2
99980DX.100-CPR INFRALAN Data Cables Image 3
99980DX.100-CPR INFRALAN Data Cables Image 4
Image may differ
Unit Price (€ / pck.)
200.2532 € *
Available: 0 pck.
Available in 5 Days: 1 pck.
Leadtime: On Request **
Total Price:
200.25 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pck.
200.2532 €

Network cable, 99980DX.100-CPR, INFRALAN

The installation cable 99980.x-CPR is constructed for transmissions up to 1000 MHz and exceeds the requirements of the category 7 with the electrical transmission properties. With this cable transmission rates up to 10 GBit according to IEEE 802.3 are possible.

Technical specifications
Core insulation material PE
Number of cores 16
Version Netzwerkkabel
AWG cross-section AWG 23
Colour orange
Halogen free Yes
Category Cat 7
Cable material Kupfer, blank
Cable cross-section 0,26 mm²
Material FRNC-B
Shielding geschirmt
Drag chain suitable No
Temperature range (active) 0 °C bis 50 °C
Temperature range (unmoved) -20 °C bis 60 °C
Logistics
Customs tariff number 85444920
Original Packaging Ring mit 11,6 Meter
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes