99981.100-CPR | INFRALAN
FRNC-B network cable, Cat 7, 8-wire, 0.26 mm², AWG 23, orange, 99981.100-CPR
Order No.: 26P2794
EAN: 4049759180843
MPN:
99981.100-CPR
Unit Price (€ / pck.)
106.2075 € *
Standard delivery time from the manufacturer is: On Request
Network cable, 99981.100-CPR, INFRALAN
The installation cable 99981.x-CPR is constructed for transmissions up to 1000 MHz and exceeds the requirements of the category 7 with the electrical transmission properties. With this cable transmission rates up to 10 GBit according to IEEE 802.3 are possible.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | network cable | |
| Number of cores | 8 | |
| Cable cross-section | 0.26 mm² | |
| AWG cross-section | AWG 23 | |
| Outer diameter | 7.5 mm | |
| Category | Cat 7 | |
| Colour | orange | |
| Material | FRNC-B | |
| Cable material | copper, bright | |
| Core insulation material | PE | |
| Shielding | shielded | |
| Halogen free | Yes | |
| Drag chain suitable | No | |
| Temperature range (unmoved) | -20 °C to 60 °C | |
| Temperature range (active) | 0 °C to 50 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | FR |
| Original Packaging | Ring with 5.1 meters |
| Customs tariff number | 85444920 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |