999830.100-CPR | INFRALAN

FRNC-B network cable, Cat 7A, LAN, 8-wire, AWG 22, yellow, 999830.100-CPR

Order No.: 26P2741
EAN: 4049759256630
MPN:
999830.100-CPR
999830.100-CPR INFRALAN Data Cables Image 1
999830.100-CPR INFRALAN Data Cables Image 2
999830.100-CPR INFRALAN Data Cables Image 3
999830.100-CPR INFRALAN Data Cables Image 4
Image may differ
Unit Price (€ / pck.)
166.7309 € *
Available: 0 pck.
Leadtime: On Request **
Total Price:
166.73 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pck.
166.7309 €

Network cable, 999830.100-CPR, INFRALAN

The installation cable 999830.100-CPR is constructed for transmissions up to 1500 MHz and exceeds with the electrical transmission properties and requirements of the category 7A. Suitable for structured cabling of Class E, EA, F and FA according to ISO/IEC 11801 (AMD 2:2009) resp. EN 50173-1 (2009). The individual stranded pairs are protected with a screen foil (PiMF) and a total braided shield against radiation into the cable, as well as this excellent protection prevents the radiation of signals from the cable out. This shielding guarantees compliance with the interference emission according to Class B EN 55022, as well as immunity to interference according to EN 55024. The stranding of the individual pairs is optimized in such a way that the delay skew between the pairs (skew) with the greatest possible decoupling (crosstalk) is minimal.

Technical specifications
Core insulation material PE
Number of cores 8
Version Netzwerkkabel
Outer diameter 8.6 mm
AWG cross-section AWG 22
Bussystem LAN
Colour gelb
Halogen free Yes
Category Cat 7A
Cable material Kupfer, verzinnt
Material FRNC-B
Shielding geschirmt
Drag chain suitable No
Temperature range (active) 0 °C bis 50 °C
Temperature range (unmoved) -20 °C bis 60 °C
Logistics
Country of origin FR
Customs tariff number 85444920
Original Packaging Ring mit 100 Meter
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes