MK7100.100-CPR | INFRALAN

FRNC-B network cable, Cat 7A, LAN, 8-wire, AWG 22, orange, MK7100.100-CPR

Order No.: 26P2743
EAN: 4049759261849
MPN:
MK7100.100-CPR
MK7100.100-CPR INFRALAN Data Cables Image 1
MK7100.100-CPR INFRALAN Data Cables Image 2
MK7100.100-CPR INFRALAN Data Cables Image 3
MK7100.100-CPR INFRALAN Data Cables Image 4
Image may differ
Unit Price (€ / pck.)
161.6734 € *
Available: 0 pck.
Leadtime: On Request **
Total Price:
161.67 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pck.
161.6734 €

Network cable, MK7100.100-CPR, INFRALAN

The Delta certified installation cable MK7100.100-CPR is constructed for transmissions up to 1200 MHz and exceeds with the electrical transmission properties the requirements of the category 7A. Suitable for structured cabling of Class E, EA, F and FA according to ISO/IEC 11801 (AMD 2:2009) resp. EN 50173-1 (2009). The twisted pairs are protected against interferences with a shielding foil (PiMF) and a total shielding. This excellent protection also prevents the radiation of signals out of the cables. The shielding ensures the compliance of emitted interferences according to class B EN 55022 and the interference resistance according to EN 55024. The stranding of the twisted pairs is optimized so that the delay skew between the pairs at the greatest possible uncoupling (crosstalk) is minimum.

Technical specifications
Core insulation material PE
Number of cores 8
Version Netzwerkkabel
Outer diameter 8.4 mm
AWG cross-section AWG 22
Bussystem LAN
Colour orange
Halogen free Yes
Category Cat 7A
Cable material Kupfer, verzinnt
Material FRNC-B
Shielding geschirmt
Drag chain suitable No
Temperature range (active) -20 °C bis 50 °C
Temperature range (unmoved) -20 °C bis 60 °C
Logistics
Country of origin CN
Customs tariff number 85444290
Original Packaging Rolle mit 100 Meter
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes