54212.1L-CPR | INFRALAN

Fibre optic cable, multimode 50/125 µm, fibers: 12, OM2, LSZH, black, 54212.1L-CPR

Order No.: 26P1158
EAN: 4049759180478
MPN:
54212.1L-CPR
54212.1L-CPR INFRALAN Fiber Optic Cables Image 1
54212.1L-CPR INFRALAN Fiber Optic Cables Image 2
Image may differ
Unit Price (€ / mtr.)
1.19 € *
Available: 0 mtr.
Available in 5 Days: 1,000 mtr.
Leadtime: On Request **
Total Price:
2,380.00 € *
*incl. VAT plus shipping costs
**Subject to prior sale
2000 mtr.
1.19 €

Fiber optic cable, 54212.1L-CPR, INFRALAN

The 54212.1L-CPR is a universale cable for fixed installation indoor and outdoor in cable ducts, tubes and interconnections. Mechanical installation by winch is permitted only when using force meters with recording function. It is not suitable for underground laying (direct buried).

Technical specifications
Number of fibres 12
Chamfer type Multimode 50/125 µm
Category OM2
Material LSZH
Colour schwarz
Outer diameter 7 mm
Halogen free Yes
Temperature range (unmoved) -5 °C bis 50 °C
Temperature range (active) -20 °C bis 60 °C
Logistics
Customs tariff number 85447000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes