54412.3LOM3-CPR | INFRALAN

Fibre optic cable, multimode 50/125 µm, fibers: 12, OM3, LSZH, black, 54412.3LOM3-CPR

Order No.: 26P1169
EAN: 4049759235444
MPN:
54412.3LOM3-CPR
54412.3LOM3-CPR INFRALAN Fiber Optic Cables
Image may differ
Unit Price (€ / mtr.)
4.6172 € *
Available: 0 mtr.
Available in 5 Days: 1,000 mtr.
Leadtime: On Request **
Total Price:
9,234.40 € *
*incl. VAT plus shipping costs
**Subject to prior sale
2000 mtr.
4.6172 €

Fiber optic cable, 54412.3LOM3-CPR, INFRALAN

The 54412.3LOM3-CPR is a universale cable for fixed installation indoor and outdoor in cable ducts, tubes and interconnections. Mechanical installation by winch is permitted only when using force meters with recording function. It is not suitable for underground laying (direct buried).

Technical specifications
Number of fibres 12
Chamfer type Multimode 50/125 µm
Category OM3
Material LSZH
Colour schwarz
Outer diameter 11.2 mm
Halogen free Yes
Temperature range (unmoved) -5 °C bis 60 °C
Temperature range (active) -40 °C bis 80 °C
Logistics
Customs tariff number 85447000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes