54412.3LOM4-CPR | INFRALAN

Fibre optic cable, multimode 50/125 µm, fibers: 12, OM4, LSZH, black, 54412.3LOM4-CPR

Order No.: 26P1173
EAN: 4049759235451
MPN:
54412.3LOM4-CPR
54412.3LOM4-CPR INFRALAN Fiber Optic Cables
Image may differ
Unit Price (€ / mtr.)
5.9143 € *
Available: 0 mtr.
Available in 5 Days: 887 mtr.
Leadtime: On Request **
Total Price:
11,828.60 € *
*incl. VAT plus shipping costs
**Subject to prior sale
2000 mtr.
5.9143 €

Fiber optic cable, 54412.3LOM4-CPR, INFRALAN

The 54412.3LOM4-CPR is a universale cable for fixed installation indoor and outdoor in cable ducts, tubes and interconnections. Mechanical installation by winch is permitted only when using force meters with recording function. It is not suitable for underground laying (direct buried).

Technical specifications
Anzahl der Fasern 12
Außendurchmesser 11.2 mm
Farbe schwarz
Faserart Multimode 50/125 µm
Halogenfrei Yes
Kategorie OM4
Material LSZH
Temperaturbereich (bewegt) -40 °C bis 80 °C
Temperaturbereich (unbewegt) -5 °C bis 60 °C
Logistics
Zolltarifnummer 85447000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes