54424.3LOM3-CPR | INFRALAN
Fibre optic cable, multimode 50/125 µm, fibers: 24, OM3, LSZH, black, 54424.3LOM3-CPR
Order No.: 26P1170
EAN: 4049759235475
MPN:
54424.3LOM3-CPR
Unit Price (€ / mtr.)
6.0809 € *
Available: 0 mtr.
Available in 5 Days: 1,000 mtr.
Leadtime: On Request **
Total Price:
12,161.80 € *
*incl. VAT plus shipping costs
**Subject to prior sale
2000 mtr.
6.0809 €
Fiber optic cable, 54424.3LOM3-CPR, INFRALAN
The 54424.3LOM3-CPR is a universale cable for fixed installation indoor and outdoor in cable ducts, tubes and interconnections. Mechanical installation by winch is permitted only when using force meters with recording function. It is not suitable for underground laying (direct buried).
Technical specifications
Number of fibres | 24 | |
Chamfer type | Multimode 50/125 µm | |
Category | OM3 | |
Material | LSZH | |
Colour | schwarz | |
Outer diameter | 11.2 mm | |
Halogen free | Yes | |
Temperature range (unmoved) | -5 °C bis 60 °C | |
Temperature range (active) | -40 °C bis 80 °C |
Download
Logistics
Customs tariff number | 85447000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |