54424.3LOM4-CPR | INFRALAN
Fibre optic cable, multimode 50/125 µm, fibers: 24, OM4, LSZH, black, 54424.3LOM4-CPR
Order No.: 26P1174
EAN: 4049759235482
MPN:
54424.3LOM4-CPR
Unit Price (€ / mtr.)
8.1991 € *
Available: 0 mtr.
Available in 5 Days: 1,000 mtr.
Leadtime: On Request **
Total Price:
16,398.20 € *
*incl. VAT plus shipping costs
**Subject to prior sale
2000 mtr.
8.1991 €
Fiber optic cable, 54424.3LOM4-CPR, INFRALAN
The 54424.3LOM4-CPR is a universale cable for fixed installation indoor and outdoor in cable ducts, tubes and interconnections. Mechanical installation by winch is permitted only when using force meters with recording function. It is not suitable for underground laying (direct buried).
Technical specifications
Anzahl der Fasern | 24 | |
Außendurchmesser | 11.2 mm | |
Farbe | schwarz | |
Faserart | Multimode 50/125 µm | |
Halogenfrei | Yes | |
Kategorie | OM4 | |
Material | LSZH | |
Temperaturbereich (bewegt) | -40 °C bis 80 °C | |
Temperaturbereich (unbewegt) | -5 °C bis 60 °C |
Download
Logistics
Zolltarifnummer | 85447000 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |