54448.3LOS2-CPR | INFRALAN

Fibre optic cable, singlemode 9/125 µm, fibers: 48, G657A1, LSZH, black, 54448.3LOS2-CPR

Order No.: 26P1179
EAN: 4049759235529
MPN:
54448.3LOS2-CPR
54448.3LOS2-CPR INFRALAN Fiber Optic Cables
Image may differ
Unit Price (€ / mtr.)
4.0936 € *
Available: 0 mtr.
Leadtime: 7 Weeks **
Total Price:
8,187.20 € *
*incl. VAT plus shipping costs
**Subject to prior sale
2000 mtr.
4.0936 €

Fiber optic cable, 54448.3LOS2-CPR, INFRALAN

The 54448.3LOS2-CPR is a universale cable for fixed installation indoor and outdoor in cable ducts, tubes and interconnections. Mechanical installation by winch is permitted only when using force meters with recording function. It is not suitable for underground laying (direct buried).

Technical specifications
Number of fibres 48
Chamfer type Singlemode 9/125 µm
Category G657.A1
Material LSZH
Colour schwarz
Outer diameter 11.2 mm
Halogen free Yes
Temperature range (unmoved) -5 °C bis 60 °C
Temperature range (active) -40 °C bis 80 °C
Logistics
Customs tariff number 85447000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes