DCK1001GE.3,0 | INFRALAN

Patch cable with illuminated plugs, RJ45 plug, straight to RJ45 plug, straight, Cat 6A, S/FTP, LSZH, 3 m, yellow, DCK1001GE.3,0

Order No.: 87F2134
EAN: 4099891055929
MPN:
DCK1001GE.3,0
DCK1001GE.3,0 INFRALAN Patch Cables, Telephone Cables
Image may differ
Unit Price (€ / pc.)
15.7199 € *
Available: 3 pcs.
Leadtime: On Request **
Total Price:
15.72 € *
Price list
Quantity
Price per unit*
1 pcs.
15.7199 €
10 pcs.
14.8274 €
25 pcs.
13.9230 €
50 pcs.
13.0305 €
100 pcs.
12.1261 €
*incl. VAT plus shipping costs
**Subject to prior sale

RJ45 patch cables with illuminated plugs, halogen-free, Cat. 6A S/FTP, type INFRALAN DCK1001.

With illuminated plugs for tracing the cable path; Plugs: 2 x RJ45, 360°, shielded, with molded anti-kink bushing with latch protection. Wiring: 1 to 1. Cable: 4 x 2 x AWG 27, twisted pair. Overall shielding: braid. Twisted pair shielding: foil. Outer insulation: FRNC. Note: the detectors listed below are used in both RJ45 plugs to excite the LEDs in order to ensure the reliable identification of the patching.

Technical attributes (type, color, length): DCK1001GE.3,0, yellow, 3.0 m

Technical specifications
Anschluss (1) RJ45-Stecker, gerade
Anschluss (2) RJ45-Stecker, gerade
Ausführung Patchkabel mit beleuchtbaren Steckern
AWG-Leiterquerschnitt AWG 27
Farbe gelb
Halogenfrei Yes
Kabel S/FTP
Kabellänge 3 m
Kategorie Cat 6A
Material LSZH
Pinbelegung 1:1
Rasthebelschutz vorhanden Yes
Logistics
Ursprungsland QU
Zolltarifnummer 85444210
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes