DCK1001GN.5,0 | INFRALAN

Patch cable with illuminated plugs, RJ45 plug, straight to RJ45 plug, straight, Cat 6A, S/FTP, LSZH, 5 m, green, DCK1001GN.5,0

Order No.: 87F2108
EAN: 4099891055752
MPN:
DCK1001GN.5,0
DCK1001GN.5,0 INFRALAN Patch Cables, Telephone Cables
Image may differ
Unit Price (€ / pc.)
20.2062 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
20.21 € *
Price list
Quantity
Price per unit*
1 pcs.
20.2062 €
10 pcs.
19.0162 €
25 pcs.
17.8381 €
50 pcs.
16.6481 €
100 pcs.
15.4581 €
*incl. VAT plus shipping costs
**Subject to prior sale

RJ45 patch cables with illuminated plugs, halogen-free, Cat. 6A S/FTP, type INFRALAN DCK1001.

With illuminated plugs for tracing the cable path; Plugs: 2 x RJ45, 360°, shielded, with molded anti-kink bushing with latch protection. Wiring: 1 to 1. Cable: 4 x 2 x AWG 27, twisted pair. Overall shielding: braid. Twisted pair shielding: foil. Outer insulation: FRNC. Note: the detectors listed below are used in both RJ45 plugs to excite the LEDs in order to ensure the reliable identification of the patching.

Technical attributes (type, color, length): DCK1001GN.5,0, green, 5.0 m

Technical specifications
Connection (1) RJ45-Stecker, gerade
Connection (2) RJ45-Stecker, gerade
Version Patchkabel mit beleuchtbaren Steckern
AWG cross-section AWG 27
Colour grün
Halogen free Yes
Cable type S/FTP
Cable length 5 m
Category Cat 6A
Material LSZH
Pin configuration 1:1
Detent lever protection available Yes
Logistics
Country of origin QU
Customs tariff number 85444210
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes