DCK1001GR.15 | INFRALAN
Patch cable with illuminated plugs, RJ45 plug, straight to RJ45 plug, straight, Cat 6A, S/FTP, LSZH, 15 m, gray, DCK1001GR.15
Order No.: 87F2102
EAN: 4099891055691
MPN:
DCK1001GR.15
Unit Price (€ / pc.)
40.5433 € *
Available: 0 pcs.
Available in 5 Days: 33 pcs.
Leadtime: 2 Weeks **
Total Price:
40.54 € *
Price list
Quantity
Price per unit*
1 pcs.
40.5433 €
10 pcs.
38.0800 €
25 pcs.
35.6286 €
50 pcs.
33.1653 €
100 pcs.
30.7139 €
*incl. VAT plus shipping costs
**Subject to prior sale
RJ45 patch cables with illuminated plugs, halogen-free, Cat. 6A S/FTP, type INFRALAN DCK1001.
With illuminated plugs for tracing the cable path; Plugs: 2 x RJ45, 360°, shielded, with molded anti-kink bushing with latch protection. Wiring: 1 to 1. Cable: 4 x 2 x AWG 27, twisted pair. Overall shielding: braid. Twisted pair shielding: foil. Outer insulation: FRNC. Note: the detectors listed below are used in both RJ45 plugs to excite the LEDs in order to ensure the reliable identification of the patching.
Technical attributes (type, color, length): DCK1001GR.15, gray, 15 m
Technical specifications
Connection (1) | RJ45-Stecker, gerade | |
Connection (2) | RJ45-Stecker, gerade | |
Version | Patchkabel mit beleuchtbaren Steckern | |
AWG cross-section | AWG 27 | |
Colour | grau | |
Halogen free | Yes | |
Cable type | S/FTP | |
Cable length | 15 m | |
Category | Cat 6A | |
Material | LSZH | |
Pin configuration | 1:1 | |
Detent lever protection available | Yes |
Download
Logistics
Country of origin | QU |
Customs tariff number | 85444210 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |