DCK1001GR.7,5 | INFRALAN

Patch cable with illuminated plugs, RJ45 plug, straight to RJ45 plug, straight, Cat 6A, S/FTP, LSZH, 7.5 m, gray, DCK1001GR.7,5

Order No.: 87F2100
EAN: 4099891055677
MPN:
DCK1001GR.7,5
DCK1001GR.7,5 INFRALAN Patch Cables, Telephone Cables
Image may differ
Unit Price (€ / pc.)
23.6453 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
23.65 € *
Price list
Quantity
Price per unit*
1 pcs.
23.6453 €
10 pcs.
22.2530 €
25 pcs.
20.8726 €
50 pcs.
19.4803 €
100 pcs.
18.0880 €
*incl. VAT plus shipping costs
**Subject to prior sale

RJ45 patch cables with illuminated plugs, halogen-free, Cat. 6A S/FTP, type INFRALAN DCK1001.

With illuminated plugs for tracing the cable path; Plugs: 2 x RJ45, 360°, shielded, with molded anti-kink bushing with latch protection. Wiring: 1 to 1. Cable: 4 x 2 x AWG 27, twisted pair. Overall shielding: braid. Twisted pair shielding: foil. Outer insulation: FRNC. Note: the detectors listed below are used in both RJ45 plugs to excite the LEDs in order to ensure the reliable identification of the patching.

Technical attributes (type, color, length): DCK1001GR.7,5, gray, 7.5 m

Technical specifications
Connection (1) RJ45-Stecker, gerade
Connection (2) RJ45-Stecker, gerade
Version Patchkabel mit beleuchtbaren Steckern
AWG cross-section AWG 27
Colour grau
Halogen free Yes
Cable type S/FTP
Cable length 7.5 m
Category Cat 6A
Material LSZH
Pin configuration 1:1
Detent lever protection available Yes
Logistics
Country of origin QU
Customs tariff number 85444210
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes