DCK1001SW.10 | INFRALAN

Patch cable with illuminated plugs, RJ45 plug, straight to RJ45 plug, straight, Cat 6A, S/FTP, LSZH, 10 m, black, DCK1001SW.10

Order No.: 87F2146
EAN: 4099891056025
MPN:
DCK1001SW.10
DCK1001SW.10 INFRALAN Patch Cables, Telephone Cables
Image may differ
Unit Price (€ / pc.)
33.8555 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
33.86 € *
Price list
Quantity
Price per unit*
1 pcs.
33.8555 €
10 pcs.
31.7968 €
25 pcs.
29.7500 €
50 pcs.
27.6913 €
100 pcs.
25.6445 €
*incl. VAT plus shipping costs
**Subject to prior sale

RJ45 patch cables with illuminated plugs, halogen-free, Cat. 6A S/FTP, type INFRALAN DCK1001.

With illuminated plugs for tracing the cable path; Plugs: 2 x RJ45, 360°, shielded, with molded anti-kink bushing with latch protection. Wiring: 1 to 1. Cable: 4 x 2 x AWG 27, twisted pair. Overall shielding: braid. Twisted pair shielding: foil. Outer insulation: FRNC. Note: the detectors listed below are used in both RJ45 plugs to excite the LEDs in order to ensure the reliable identification of the patching.

Technical attributes (type, color, length): DCK1001SW.10, black, 10 m

Technical specifications
Anschluss (1) RJ45-Stecker, gerade
Anschluss (2) RJ45-Stecker, gerade
Ausführung Patchkabel mit beleuchtbaren Steckern
AWG-Leiterquerschnitt AWG 27
Farbe schwarz
Halogenfrei Yes
Kabel S/FTP
Kabellänge 10 m
Kategorie Cat 6A
Material LSZH
Pinbelegung 1:1
Rasthebelschutz vorhanden Yes
Logistics
Ursprungsland QU
Zolltarifnummer 85444210
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes