IPK-6A-M-HFR-GE-0150 | INFRALAN

Patch cable, RJ45 plug, straight to RJ45 plug, straight, Cat 6A, S/FTP, LSZH, 1.5 m, yellow, IPK-6A-M-HFR-GE-0150

Order No.: 25P8800
EAN: 4049759195151
MPN:
IPK-6A-M-HFR-GE-0150
IPK-6A-M-HFR-GE-0150 INFRALAN Patch Cables, Telephone Cables Image 1
IPK-6A-M-HFR-GE-0150 INFRALAN Patch Cables, Telephone Cables Image 2
IPK-6A-M-HFR-GE-0150 INFRALAN Patch Cables, Telephone Cables Image 3
IPK-6A-M-HFR-GE-0150 INFRALAN Patch Cables, Telephone Cables Image 4
Image may differ
Unit Price (€ / pc.)
11.0313 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
11.03 € *
Price list
Quantity
Price per unit*
1 pcs.
11.0313 €
5 pcs.
10.3768 €
10 pcs.
9.7342 €
25 pcs.
9.0797 €
50 pcs.
8.4371 €
*incl. VAT plus shipping costs
**Subject to prior sale

Patch cord, IPK-6A-M-HFR-GE-0150, INFRALAN

The combination of a raw cable Cat. 7 UC900 and a RJ45 connector TM31 from Hirose, one of the best RJ45 Cat. 6A connectors worldwide, meets the requirements of transmission quality and mechanical reliability in equal measure. The 360 degree shield contact of the TM31 and the very good coupling attenuation of the S/FTP raw cable even meets requirements in harsh industrial environments with high EMC safety.

Technical specifications
Anschluss (1) RJ45-Stecker, gerade
Anschluss (2) RJ45-Stecker, gerade
Ausführung Patchkabel
AWG-Leiterquerschnitt AWG 27-7
Farbe gelb
Halogenfrei Yes
Kabel S/FTP
Kabellänge 1.5 m
Kategorie Cat 6A
Material LSZH
Pinbelegung 1:1
Rasthebelschutz vorhanden Yes
Logistics
Zolltarifnummer 85444210
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes