IPK-6A-M-HFR-GE-1000 | INFRALAN

Patch cable, RJ45 plug, straight to RJ45 plug, straight, Cat 6A, S/FTP, LSZH, 10 m, yellow, IPK-6A-M-HFR-GE-1000

Order No.: 25P8805
EAN: 4049759195205
MPN:
IPK-6A-M-HFR-GE-1000
IPK-6A-M-HFR-GE-1000 INFRALAN Patch Cables, Telephone Cables Image 1
IPK-6A-M-HFR-GE-1000 INFRALAN Patch Cables, Telephone Cables Image 2
IPK-6A-M-HFR-GE-1000 INFRALAN Patch Cables, Telephone Cables Image 3
IPK-6A-M-HFR-GE-1000 INFRALAN Patch Cables, Telephone Cables Image 4
Image may differ
Unit Price (€ / pc.)
34.0221 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
34.02 € *
Price list
Quantity
Price per unit*
1 pcs.
34.0221 €
5 pcs.
31.9634 €
10 pcs.
29.9047 €
25 pcs.
27.8460 €
50 pcs.
25.7754 €
*incl. VAT plus shipping costs
Subject to prior sale

Patch cord, IPK-6A-M-HFR-GE-1000, INFRALAN

The combination of a raw cable Cat. 7 UC900 and a RJ45 connector TM31 from Hirose, one of the best RJ45 Cat. 6A connectors worldwide, meets the requirements of transmission quality and mechanical reliability in equal measure. The 360 degree shield contact of the TM31 and the very good coupling attenuation of the S/FTP raw cable even meets requirements in harsh industrial environments with high EMC safety.

Technical specifications
Filter Property Value
Product type patch cable
Connection (1) RJ45 plug, straight
Connection (2) RJ45 plug, straight
Cable length 10 m
Colour yellow
Category Cat 6A
Cable type S/FTP
AWG cross-section AWG 27-7
Material LSZH
Halogen free Yes
Pin configuration 1:1
Detent lever protection available Yes
Logistics
Property Value
Customs tariff number 85444210
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes