IPK-6A-M-HFR-GR-1000 | INFRALAN
Patch cable, RJ45 plug, straight to RJ45 plug, straight, Cat 6A, S/FTP, LSZH, 10 m, gray, IPK-6A-M-HFR-GR-1000
Order No.: 25P8825
EAN: 4049759195403
MPN:
IPK-6A-M-HFR-GR-1000
Unit Price (€ / pc.)
34.0221 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
34.02 € *
Price list
Quantity
Price per unit*
1 pcs.
34.0221 €
5 pcs.
31.9634 €
10 pcs.
29.9047 €
25 pcs.
27.8460 €
50 pcs.
25.7754 €
*incl. VAT plus shipping costs
**Subject to prior sale
Patch cord, IPK-6A-M-HFR-GR-1000, INFRALAN
The combination of a raw cable Cat. 7 UC900 and a RJ45 connector TM31 from Hirose, one of the best RJ45 Cat. 6A connectors worldwide, meets the requirements of transmission quality and mechanical reliability in equal measure. The 360 degree shield contact of the TM31 and the very good coupling attenuation of the S/FTP raw cable even meets requirements in harsh industrial environments with high EMC safety.
Technical specifications
Connection (1) | RJ45-Stecker, gerade | |
Connection (2) | RJ45-Stecker, gerade | |
Version | Patchkabel | |
AWG cross-section | AWG 27-7 | |
Colour | grau | |
Halogen free | Yes | |
Cable type | S/FTP | |
Cable length | 10 m | |
Category | Cat 6A | |
Material | LSZH | |
Pin configuration | 1:1 | |
Detent lever protection available | Yes |
Download
Logistics
Customs tariff number | 85444210 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |