IPK-6A-M-HFR-SW-0200 | INFRALAN

Patch cable, RJ45 plug, straight to RJ45 plug, straight, Cat 6A, S/FTP, LSZH, 2 m, black, IPK-6A-M-HFR-SW-0200

Order No.: 25P8841
EAN: 4049759195564
MPN:
IPK-6A-M-HFR-SW-0200
IPK-6A-M-HFR-SW-0200 INFRALAN Patch Cables, Telephone Cables Image 1
IPK-6A-M-HFR-SW-0200 INFRALAN Patch Cables, Telephone Cables Image 2
IPK-6A-M-HFR-SW-0200 INFRALAN Patch Cables, Telephone Cables Image 3
IPK-6A-M-HFR-SW-0200 INFRALAN Patch Cables, Telephone Cables Image 4
Image may differ
Unit Price (€ / pc.)
12.8520 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
12.85 € *
Price list
Quantity
Price per unit*
1 pcs.
12.8520 €
5 pcs.
12.0904 €
10 pcs.
11.3407 €
25 pcs.
10.5791 €
50 pcs.
9.8294 €
*incl. VAT plus shipping costs
**Subject to prior sale

Patch cord, IPK-6A-M-HFR-SW-0200, INFRALAN

The combination of a raw cable Cat. 7 UC900 and a RJ45 connector TM31 from Hirose, one of the best RJ45 Cat. 6A connectors worldwide, meets the requirements of transmission quality and mechanical reliability in equal measure. The 360 degree shield contact of the TM31 and the very good coupling attenuation of the S/FTP raw cable even meets requirements in harsh industrial environments with high EMC safety.

Technical specifications
Connection (1) RJ45-Stecker, gerade
Connection (2) RJ45-Stecker, gerade
Version Patchkabel
AWG cross-section AWG 27-7
Colour schwarz
Halogen free Yes
Cable type S/FTP
Cable length 2 m
Category Cat 6A
Material LSZH
Pin configuration 1:1
Detent lever protection available Yes
Logistics
Customs tariff number 85444210
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes