IPK-6A-U-HFR-GE-0200 | INFRALAN
Patch cable, RJ45 plug, straight to RJ45 plug, straight, Cat 6A, U/UTP, LSZH, 2 m, yellow, IPK-6A-U-HFR-GE-0200
Order No.: 25P8860
EAN: 4049759249304
MPN:
IPK-6A-U-HFR-GE-0200
Unit Price (€ / pc.)
6.7235 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
6.72 € *
Price list
Quantity
Price per unit*
1 pcs.
6.7235 €
5 pcs.
6.3546 €
10 pcs.
5.9738 €
25 pcs.
5.6049 €
50 pcs.
5.2360 €
*incl. VAT plus shipping costs
**Subject to prior sale
Patch cord, IPK-6A-U-HFR-GE-0200, INFRALAN
The unshielded Cat.6A RJ45 premium patch cable ensures very good characteristics for 10 Gigabit Ethernet applications. The moulded grommet captivates with its slim design and thus simplifies the insertion process in cramped conditions.
Technical specifications
Connection (1) | RJ45-Stecker, gerade | |
Connection (2) | RJ45-Stecker, gerade | |
Version | Patchkabel | |
AWG cross-section | AWG 24-7 | |
Colour | gelb | |
Halogen free | Yes | |
Cable type | U/UTP | |
Cable length | 2 m | |
Category | Cat 6A | |
Material | LSZH | |
Pin configuration | 1:1 | |
Detent lever protection available | Yes |
Download
Logistics
Customs tariff number | 85444210 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |