IPK-6A-U-HFR-WS-0750 | INFRALAN
Patch cable, RJ45 plug, straight to RJ45 plug, straight, Cat 6A, U/UTP, LSZH, 7.5 m, white, IPK-6A-U-HFR-WS-0750
Order No.: 25P8908
EAN: 4049759249779
MPN:
IPK-6A-U-HFR-WS-0750
Unit Price (€ / pc.)
18.4331 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
18.43 € *
Price list
Quantity
Price per unit*
1 pcs.
18.4331 €
5 pcs.
17.3740 €
10 pcs.
16.3268 €
25 pcs.
15.2677 €
50 pcs.
14.2205 €
*incl. VAT plus shipping costs
**Subject to prior sale
Patch cord, IPK-6A-U-HFR-WS-0750, INFRALAN
The unshielded Cat.6A RJ45 premium patch cable ensures very good characteristics for 10 Gigabit Ethernet applications. The moulded grommet captivates with its slim design and thus simplifies the insertion process in cramped conditions.
Technical specifications
Connection (1) | RJ45-Stecker, gerade | |
Connection (2) | RJ45-Stecker, gerade | |
Version | Patchkabel | |
AWG cross-section | AWG 24-7 | |
Colour | weiß | |
Halogen free | Yes | |
Cable type | U/UTP | |
Cable length | 7.5 m | |
Category | Cat 6A | |
Material | LSZH | |
Pin configuration | 1:1 | |
Detent lever protection available | Yes |
Download
Logistics
Customs tariff number | 85444210 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |