IPK-6A-U-HFR-WS-1000 | INFRALAN

Patch cable, RJ45 plug, straight to RJ45 plug, straight, Cat 6A, U/UTP, LSZH, 10 m, white, IPK-6A-U-HFR-WS-1000

Order No.: 25P8909
EAN: 4049759249786
MPN:
IPK-6A-U-HFR-WS-1000
IPK-6A-U-HFR-WS-1000 INFRALAN Patch Cables, Telephone Cables Image 1
IPK-6A-U-HFR-WS-1000 INFRALAN Patch Cables, Telephone Cables Image 2
Image may differ
Unit Price (€ / pc.)
27.1320 € *
Available: 0 pcs.
Available in 5 Days: 96 pcs.
Leadtime: On Request **
Total Price:
27.13 € *
Price list
Quantity
Price per unit*
1 pcs.
27.1320 €
5 pcs.
25.5374 €
10 pcs.
23.9428 €
25 pcs.
22.3363 €
50 pcs.
20.7417 €
*incl. VAT plus shipping costs
**Subject to prior sale

Patch cord, IPK-6A-U-HFR-WS-1000, INFRALAN

The unshielded Cat.6A RJ45 premium patch cable ensures very good characteristics for 10 Gigabit Ethernet applications. The moulded grommet captivates with its slim design and thus simplifies the insertion process in cramped conditions.

Technical specifications
Connection (1) RJ45-Stecker, gerade
Connection (2) RJ45-Stecker, gerade
Version Patchkabel
AWG cross-section AWG 24-7
Colour weiß
Halogen free Yes
Cable type U/UTP
Cable length 10 m
Category Cat 6A
Material LSZH
Pin configuration 1:1
Detent lever protection available Yes
Logistics
Customs tariff number 85444210
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes