IPK-6A-U-TPE-BL-0300 | INFRALAN
Patch cable, RJ45 plug, straight to RJ45 plug, straight, Cat 6A, S/FTP, LSZH, 3 m, blue, IPK-6A-U-TPE-BL-0300
Order No.: 25P8916
EAN: 4049759188412
MPN:
IPK-6A-U-TPE-BL-0300
Unit Price (€ / pc.)
18.1118 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
18.11 € *
Price list
Quantity
Price per unit*
1 pcs.
18.1118 €
5 pcs.
17.0408 €
10 pcs.
15.9817 €
25 pcs.
14.9107 €
50 pcs.
13.8516 €
*incl. VAT plus shipping costs
**Subject to prior sale
Patch cord, IPK-6A-U-TPE-BL-0300, INFRALAN
The premium patch cable is component certified and is used in the following applications measured after assembly in a 4 Connector Channel Link Class EA. Every single patch cord is measured and marked with a serial number for unique coding and traceability.
Technical specifications
Connection (1) | RJ45 plug, straight | |
Connection (2) | RJ45 plug, straight | |
Version | patch cable | |
AWG cross-section | AWG 26-7 | |
Colour | blue | |
Halogen free | Yes | |
Cable type | S/FTP | |
Cable length | 3 m | |
Category | Cat 6A | |
Material | LSZH | |
Pin configuration | 1:1 | |
Detent lever protection available | Yes |
Download
Logistics
Customs tariff number | 85444210 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |