IPK-6A-U-TPE-BL-0500 | INFRALAN
Patch cable, RJ45 plug, straight to RJ45 plug, straight, Cat 6A, S/FTP, LSZH, 5 m, blue, IPK-6A-U-TPE-BL-0500
Order No.: 25P8917
EAN: 4049759188429
MPN:
IPK-6A-U-TPE-BL-0500
Unit Price (€ / pc.)
24.5140 € *
Available: 0 pcs.
Leadtime: On Request **
Patch cord, IPK-6A-U-TPE-BL-0500, INFRALAN
The premium patch cable is component certified and is used in the following applications measured after assembly in a 4 Connector Channel Link Class EA. Every single patch cord is measured and marked with a serial number for unique coding and traceability.
Technical specifications
Connection (1) | RJ45 plug, straight | |
Connection (2) | RJ45 plug, straight | |
Version | patch cable | |
AWG cross-section | AWG 26-7 | |
Colour | blue | |
Halogen free | Yes | |
Cable type | S/FTP | |
Cable length | 5 m | |
Category | Cat 6A | |
Material | LSZH | |
Pin configuration | 1:1 | |
Detent lever protection available | Yes |
Download
Logistics
Customs tariff number | 85444210 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |