IPK-6A-U-TPE-GE-0150 | INFRALAN

Patch cable, RJ45 plug, straight to RJ45 plug, straight, Cat 6A, S/FTP, LSZH, 1.5 m, yellow, IPK-6A-U-TPE-GE-0150

Order No.: 25P8925
EAN: 4049759188504
MPN:
IPK-6A-U-TPE-GE-0150
INFRALAN
IPK-6A-U-TPE-GE-0150 INFRALAN Patch Cables, Telephone Cables
Image may differ
Unit Price (€ / pc.)
10.4601 € *
Available: 0 pcs.
Available in 5 Days: 171 pcs.
Leadtime: On Request **
Total Price:
10.46 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
10.4601 €

Patch cord, IPK-6A-U-TPE-GE-0150, INFRALAN

The premium patch cable is component certified and is used in the following applications measured after assembly in a 4 Connector Channel Link Class EA. Every single patch cord is measured and marked with a serial number for unique coding and traceability.

Technical specifications
Connection (1) RJ45 plug, straight
Connection (2) RJ45 plug, straight
Version patch cable
AWG cross-section AWG 26-7
Colour yellow
Halogen free Yes
Cable type S/FTP
Cable length 1.5 m
Category Cat 6A
Material LSZH
Pin configuration 1:1
Detent lever protection available Yes
Logistics
Customs tariff number 85444210
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes