IPK-6A-U-TPE-GE-0300 | INFRALAN

Patch cable, RJ45 plug, straight to RJ45 plug, straight, Cat 6A, S/FTP, LSZH, 3 m, yellow, IPK-6A-U-TPE-GE-0300

Order No.: 25P8927
EAN: 4049759188511
MPN:
IPK-6A-U-TPE-GE-0300
INFRALAN
IPK-6A-U-TPE-GE-0300 INFRALAN Patch Cables, Telephone Cables
Image may differ
Unit Price (€ / pc.)
18.1118 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
18.11 € *
Price list
Quantity
Price per unit*
1 pcs.
18.1118 €
5 pcs.
17.0408 €
10 pcs.
15.9817 €
25 pcs.
14.9107 €
50 pcs.
13.8516 €
*incl. VAT plus shipping costs
**Subject to prior sale

Patch cord, IPK-6A-U-TPE-GE-0300, INFRALAN

The premium patch cable is component certified and is used in the following applications measured after assembly in a 4 Connector Channel Link Class EA. Every single patch cord is measured and marked with a serial number for unique coding and traceability.

Technical specifications
Anschluss (1) RJ45-Stecker, gerade
Anschluss (2) RJ45-Stecker, gerade
Ausführung Patchkabel
AWG-Leiterquerschnitt AWG 26-7
Farbe gelb
Halogenfrei Yes
Kabel S/FTP
Kabellänge 3 m
Kategorie Cat 6A
Material LSZH
Pinbelegung 1:1
Rasthebelschutz vorhanden Yes
Logistics
Zolltarifnummer 85444210
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes