IPK-6A-U-TPE-GR-0300 | INFRALAN

Patch cable, RJ45 plug, straight to RJ45 plug, straight, Cat 6A, S/FTP, LSZH, 3 m, gray, IPK-6A-U-TPE-GR-0300

Order No.: 25P8949
EAN: 4049759188733
MPN:
IPK-6A-U-TPE-GR-0300
IPK-6A-U-TPE-GR-0300 INFRALAN Patch Cables, Telephone Cables
Image may differ
Unit Price (€ / pc.)
18.1118 € *
Available: 0 pcs.
Available in 5 Days: 1,000 pcs.
Leadtime: On Request **
Total Price:
18.11 € *
Price list
Quantity
Price per unit*
1 pcs.
18.1118 €
5 pcs.
17.0408 €
10 pcs.
15.9817 €
25 pcs.
14.9107 €
50 pcs.
13.8516 €
*incl. VAT plus shipping costs
**Subject to prior sale

Patch cord, IPK-6A-U-TPE-GR-0300, INFRALAN

The premium patch cable is component certified and is used in the following applications measured after assembly in a 4 Connector Channel Link Class EA. Every single patch cord is measured and marked with a serial number for unique coding and traceability.

Technical specifications
Connection (1) RJ45-Stecker, gerade
Connection (2) RJ45-Stecker, gerade
Version Patchkabel
AWG cross-section AWG 26-7
Colour grau
Halogen free Yes
Cable type S/FTP
Cable length 3 m
Category Cat 6A
Material LSZH
Pin configuration 1:1
Detent lever protection available Yes
Logistics
Customs tariff number 85444210
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes