IPK-6A-U-TPE-GR-0750 | INFRALAN
Patch cable, RJ45 plug, straight to RJ45 plug, straight, Cat 6A, S/FTP, LSZH, 7.5 m, gray, IPK-6A-U-TPE-GR-0750
Order No.: 25P8951
EAN: 4049759188757
MPN:
IPK-6A-U-TPE-GR-0750
Unit Price (€ / pc.)
31.2613 € *
Available: 0 pcs.
Available in 5 Days: 303 pcs.
Leadtime: On Request **
Total Price:
31.26 € *
Price list
Quantity
Price per unit*
1 pcs.
31.2613 €
5 pcs.
29.4168 €
10 pcs.
27.5842 €
25 pcs.
25.7397 €
50 pcs.
23.9071 €
*incl. VAT plus shipping costs
**Subject to prior sale
Patch cord, IPK-6A-U-TPE-GR-0750, INFRALAN
The premium patch cable is component certified and is used in the following applications measured after assembly in a 4 Connector Channel Link Class EA. Every single patch cord is measured and marked with a serial number for unique coding and traceability.
Technical specifications
Connection (1) | RJ45-Stecker, gerade | |
Connection (2) | RJ45-Stecker, gerade | |
Version | Patchkabel | |
AWG cross-section | AWG 26-7 | |
Colour | grau | |
Halogen free | Yes | |
Cable type | S/FTP | |
Cable length | 7.5 m | |
Category | Cat 6A | |
Material | LSZH | |
Pin configuration | 1:1 | |
Detent lever protection available | Yes |
Download
Logistics
Customs tariff number | 85444210 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |