IPK-6A-U-TPE-RT-0050 | INFRALAN
Patch cable, RJ45 plug, straight to RJ45 plug, straight, Cat 6A, S/FTP, LSZH, 0.5 m, red, IPK-6A-U-TPE-RT-0050
Order No.: 25P8956
EAN: 4049759188801
MPN:
IPK-6A-U-TPE-RT-0050
Unit Price (€ / pc.)
7.9135 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
7.91 € *
Price list
Quantity
Price per unit*
1 pcs.
7.9135 €
5 pcs.
7.4494 €
10 pcs.
6.9853 €
25 pcs.
6.5093 €
50 pcs.
6.0452 €
*incl. VAT plus shipping costs
**Subject to prior sale
Patch cord, IPK-6A-U-TPE-RT-0050, INFRALAN
The premium patch cable is component certified and is used in the following applications measured after assembly in a 4 Connector Channel Link Class EA. Every single patch cord is measured and marked with a serial number for unique coding and traceability.
Technical specifications
Anschluss (1) | RJ45-Stecker, gerade | |
Anschluss (2) | RJ45-Stecker, gerade | |
Ausführung | Patchkabel | |
AWG-Leiterquerschnitt | AWG 26-7 | |
Farbe | rot | |
Halogenfrei | Yes | |
Kabel | S/FTP | |
Kabellänge | 0.5 m | |
Kategorie | Cat 6A | |
Material | LSZH | |
Pinbelegung | 1:1 | |
Rasthebelschutz vorhanden | Yes |
Download
Logistics
Zolltarifnummer | 85444210 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |