IPK-6A-U-TPE-RT-1000 | INFRALAN
Patch cable, RJ45 plug, straight to RJ45 plug, straight, Cat 6A, S/FTP, LSZH, 10 m, red, IPK-6A-U-TPE-RT-1000
Order No.: 25P8963
EAN: 4049759188856
MPN:
IPK-6A-U-TPE-RT-1000
Unit Price (€ / pc.)
45.8269 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
45.83 € *
Price list
Quantity
Price per unit*
1 pcs.
45.8269 €
5 pcs.
43.0542 €
10 pcs.
40.2696 €
25 pcs.
37.4969 €
50 pcs.
34.7242 €
*incl. VAT plus shipping costs
**Subject to prior sale
Patch cord, IPK-6A-U-TPE-RT-1000, INFRALAN
The premium patch cable is component certified and is used in the following applications measured after assembly in a 4 Connector Channel Link Class EA. Every single patch cord is measured and marked with a serial number for unique coding and traceability.
Technical specifications
Connection (1) | RJ45-Stecker, gerade | |
Connection (2) | RJ45-Stecker, gerade | |
Version | Patchkabel | |
AWG cross-section | AWG 26-7 | |
Colour | rot | |
Halogen free | Yes | |
Cable type | S/FTP | |
Cable length | 10 m | |
Category | Cat 6A | |
Material | LSZH | |
Pin configuration | 1:1 | |
Detent lever protection available | Yes |
Download
Logistics
Customs tariff number | 85444210 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |