IPK-6A-U-TPE-RT-2000 | INFRALAN

Patch cable, RJ45 plug, straight to RJ45 plug, straight, Cat 6A, S/FTP, LSZH, 20 m, red, IPK-6A-U-TPE-RT-2000

Order No.: 25P8965
EAN: 4049759188870
MPN:
IPK-6A-U-TPE-RT-2000
IPK-6A-U-TPE-RT-2000 INFRALAN Patch Cables, Telephone Cables
Image may differ
This item is no longer available.
As an alternative, we recommend the following item:
Patch cable, RJ45 plug, straight to RJ45 plug, straight, Cat 6A, S/FTP, LSZH, 20 m, red, K5525FRT.20
Patch cable, RJ45 plug, straight to RJ45 plug, straight, Cat 6A, S/FTP, LSZH, 20 m, red, K5525FRT.20
Order No.: 26P1348
Manufacturer: EFB-Elektronik
per pc. 35.5334 € *
*incl. VAT plus shipping costs

Patch cord, IPK-6A-U-TPE-RT-2000, INFRALAN

The premium patch cable is component certified and is used in the following applications measured after assembly in a 4 Connector Channel Link Class EA. Every single patch cord is measured and marked with a serial number for unique coding and traceability.

Technical specifications
Connection (1) RJ45-Stecker, gerade
Connection (2) RJ45-Stecker, gerade
Version Patchkabel
AWG cross-section AWG 26-7
Colour rot
Halogen free Yes
Cable type S/FTP
Cable length 20 m
Category Cat 6A
Material LSZH
Pin configuration 1:1
Detent lever protection available Yes
Logistics
Customs tariff number 85444210
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Replacement