IS42S16400J-7TL | Integrated Silicon Solution INC

DRAM 64 Mbit, TSOP-54, IS42S16400J-7TL

Order No.: 53S7013
EAN: 4099879150721
MPN:
IS42S16400J-7TL
IS42S16400J-7TL Integrated Silicon Solution INC Memory ICs
Image may differ
Unit Price (€ / pc.)
3.4391 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
371.42 € *
*incl. VAT plus shipping costs
**Subject to prior sale
108 pcs.
3.4391 €

Synchronous DRAM, IS42S16400J-7TL, ISSI

ISSI's 64 Mb Synchronous DRAM isorganized as 1,048,576 bits x 16-bit x 4-bank for improved performance. The synchronous DRAMs achieve high-speed data transfer using pipeline architecture. All inputs and outputs signals refer to the rising edge of the clock input.

Features

  • Fully synchronous; all signals referenced to a positive clock edge
  • Internal bank for hiding row access/precharge
  • Auto Refresh (CBR)
  • Self Refresh
Technical specifications
Enclosure TSOP-54
Assembly SMD
Memory size 64 Mbit
Voltage 3-3,6 V
Access time 5.4 s
Clock frequency 143 MHz
Technology DRAM
min. operating temperature 0 °C
max. operating temperature 70 °C
Logistics
Country of origin CN
Customs tariff number 85423231
MSL MSL 3
Original Packaging Tray mit 108 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes