IS61C5128AS-25QLI | Integrated Silicon Solution INC
SRAM 4 Mbit, SOP-32, IS61C5128AS-25QLI
Order No.: 53S7027
EAN: 4099879150851
MPN:
IS61C5128AS-25QLI
Unit Price (€ / pc.)
7.6636 € *
Available: 0 pcs.
Leadtime: On Request **
High-Speed CMOS Static RAM, IS61C5128AS-25QLI, ISSI
The IS61C5128AS-25QLI is a high speed, 4,194,304-bit static RAMs organized as 524,288 words by 8 bits. It is fabricated using ISSI's high-performance CMOS technology. This highly reliable process coupled with innovative circuit design techniques, yields access times as fast as 12 ns with low power consumption.
Features
- TTL compatible interface levels
- Fully static operation: no clock or refresh required
- Single 5V ± 10% power supply
Technical specifications
Enclosure | SOP-32 | |
max. operating temperature | 85 °C | |
min. operating temperature | -40 °C | |
Assembly | SMD | |
Voltage | 4,5-5,5 V | |
Memory size | 4 Mbit | |
Technology | SRAM | |
Access time | 25 s |
Download
Logistics
Customs tariff number | 85423231 |
MSL | MSL 3 |
Original Packaging | Tray mit 84 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |