IS61C6416AL-12TLI-TR | Integrated Silicon Solution INC

SRAM 1 Mbit, TSOP-44, IS61C6416AL-12TLI-TR

Order No.: 53S7022
EAN: 4099879150806
MPN:
IS61C6416AL-12TLI-TR
IS61C6416AL-12TLI-TR Integrated Silicon Solution INC Memory ICs
Image may differ
Unit Price (€ / pc.)
2.7846 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
2,784.60 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1000 pcs.
2.7846 €

CMOS static RAM, IS61C6416AL-12TLI-TR, ISSI

The IS61C6416AL-12TLI-TR is a high-speed, 1,048,576-bit static RAM organized as 65,536 words by 16 bits. This highly reliable process coupled with innovative circuit design techniques, yields access times as fast as 12 ns with low power consumption. When CE is high (deselected), the device assumes a standby mode at which the power dissipation can be reduced down with CMOS input levels. Easy memory expansion is provided by using chip enable and output enable inputs, CE and OE. The active low write enable (WE) controls both writing and reading of the memory. A data byte allows Upper Byte (UB) and Lower Byte (LB) access.

Features

  • TTL compatible interface levels
  • Single 5V ± 10% power supply
  • Fully static operation: no clock or refresh required
Technical specifications
Enclosure TSOP-44
max. operating temperature 85 °C
min. operating temperature -40 °C
Assembly SMD
Voltage 4,5-5,5 V
Memory size 1 Mbit
Technology SRAM
Access time 12 s
Logistics
Customs tariff number 85423231
MSL MSL 3
Original Packaging Rolle mit 1.000 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes