IS61LV25616AL-10TLI | Integrated Silicon Solution INC

SRAM 4 Mbit, TSOP-44, IS61LV25616AL-10TLI

Order No.: 53S7030
EAN: 4099879150882
MPN:
IS61LV25616AL-10TLI
IS61LV25616AL-10TLI Integrated Silicon Solution INC Memory ICs
Image may differ
Unit Price (€ / pc.)
5.7834 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
780.76 € *
*incl. VAT plus shipping costs
**Subject to prior sale
135 pcs.
5.7834 €

CMOS static RAM, IS61LV25616AL-10TLI, ISSI

The IS61LV25616AL-10TLI is a high-speed, 4,194,304-bit static RAM organized as 262,144 words by 16 bits. This highly reliable process coupled with innovative circuit design techniques, yields high-performance and low power consumption devices. When CE is high (deselected), the device assumes a standby mode at which the power dissipation can be reduced down with CMOS input levels. Easy memory expansion is provided by using chip enable and output enable inputs, CE and OE. The active low write enable (WE) controls both writing and reading of the memory. A data byte allows Upper Byte (UB) and Lower Byte (LB) access.

Features

  • CMOS low power operation
  • TTL compatible interface levels
  • Single 3.3V power supply
  • Fully static operation: no clock or refresh required
  • Three state outputs
Technical specifications
Enclosure TSOP-44
Assembly SMD
Memory size 4 Mbit
Voltage 3,135-3,6 V
Access time 10 s
Clock frequency 100 MHz
Technology SRAM
min. operating temperature -40 °C
max. operating temperature 85 °C
Logistics
Customs tariff number 85423231
MSL MSL 3
Original Packaging Tray mit 135 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes