IS61WV25616BLL-10TLI-TR | Integrated Silicon Solution INC

SRAM 4 Mbit, TSOP-44, IS61WV25616BLL-10TLI-TR

Order No.: 53S7023
EAN: 4099879150813
MPN:
IS61WV25616BLL-10TLI-TR
IS61WV25616BLL-10TLI-TR Integrated Silicon Solution INC Memory ICs
Image may differ
Unit Price (€ / pc.)
4.8909 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
4,890.90 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1000 pcs.
4.8909 €

CMOS static RAM, IS61WV25616BLL-10TLI-TR, ISSI

The IS61WV25616BLL-10TLI-TR is a high-speed, 4,194,304-bit static RAM organized as 262,144 words by 16 bits. This highly reliable process coupled with innovative circuit design techniques, yields high-performance and low power consumption devices. When CE is high (deselected), the device assumes a standby mode at which the power dissipation can be reduced down with CMOS input levels. Easy memory expansion is provided by using chip enable and output enable inputs, CE and OE. The active low Write Enable (WE) controls both writing and reading of the memory. A data byte allows Upper Byte (UB) and Lower Byte (LB) access.

Features

  • Single power supply
  • Fully static operation: no clock or refresh required
  • Three state outputs
Technical specifications
Enclosure TSOP-44
max. operating temperature 85 °C
min. operating temperature -40 °C
Assembly SMD
Voltage 2,4-3,6 V
Memory size 4 Mbit
Technology SRAM
Access time 10 s
Logistics
Customs tariff number 85423231
MSL MSL 3
Original Packaging Rolle mit 1.000 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes