IS62C1024AL-35QLI | Integrated Silicon Solution INC
DRAM 1 Mbit, SOIC-32, IS62C1024AL-35QLI
Order No.: 53S7032
EAN: 4099879150899
MPN:
IS62C1024AL-35QLI
Unit Price (€ / pc.)
3.6057 € *
Available: 0 pcs.
Available in 5 Days: 180 pcs.
Leadtime: 8 Weeks **
Low Power CMOS Static RAM, IS62C1024AL-35QLI, ISSI
The ISSI IS62C1024AL/IS65C1024AL is a low power, 131,072-word by 8-bit CMOS static RAM. It is fabricated using high-performance CMOS technology. This highly reliable process coupled with innovative circuit design techniques, yields higher performance and low power consumption devices.
Features
- TTL compatible inputs and outputs
- Single 5V (±10%) power supply
- Commercial, Industrial, and Automotive temperature ranges available
Technical specifications
Enclosure | SOIC-32 | |
Assembly | SMD | |
Memory size | 1 Mbit | |
Voltage | 4,5-5,5 V | |
Access time | 35 s | |
Clock frequency | 28 MHz | |
Technology | DRAM | |
min. operating temperature | -40 °C | |
max. operating temperature | 85 °C |
Download
Logistics
Country of origin | SE |
Customs tariff number | 85423231 |
MSL | MSL 3 |
Original Packaging | Tray mit 84 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |