IS62C256AL-45ULI-TR | Integrated Silicon Solution INC
SRAM 256 kbit, SOIC-28, IS62C256AL-45ULI-TR
Order No.: 53S7001
EAN: 4099879150608
MPN:
IS62C256AL-45ULI-TR
Unit Price (€ / pc.)
1.4637 € *
Available: 0 pcs.
Leadtime: On Request **
CMOS static RAM, IS62C256AL-45ULI-TR, ISSI
The IS62C256AL-45ULI-TR is a low power, 32,768 word by 8-bit CMOS static RAM. When CE is high (deselected), the device assumes a standby mode at which the power dissipation can be reduced down to 150 µW (typical) at CMOS input levels. Easy memory expansion is provided by using an active low chip select (CE) input and an active low output enable (OE) input. The active low write enable (WE) controls both writing and reading of the memory.
Features
- Low standby power
- Fully static operation: no clock or refresh required
- TTL compatible inputs and outputs
- Single 5V power supply
Technical specifications
Enclosure | SOIC-28 | |
max. operating temperature | 85 °C | |
min. operating temperature | -40 °C | |
Assembly | SMD | |
Voltage | 4,5-5,5 V | |
Memory size | 256 kbit | |
Technology | SRAM | |
Access time | 45 s |
Download
Logistics
Customs tariff number | 85423245 |
MSL | MSL 3 |
Original Packaging | Rolle mit 1.000 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |