IS62LV256AL-45ULI | Integrated Silicon Solution INC

SRAM 256 kbit, SOIC-28, IS62LV256AL-45ULI

Order No.: 53S7006
EAN: 4099879150653
MPN:
IS62LV256AL-45ULI
IS62LV256AL-45ULI Integrated Silicon Solution INC Memory ICs
Image may differ
Unit Price (€ / pc.)
1.9635 € *
Available: 0 pcs.
Available in 5 Days: 115 pcs.
Leadtime: 8 Weeks **
Total Price:
9.82 € *
*incl. VAT plus shipping costs
**Subject to prior sale
5 pcs.
1.9635 €

SRAM, IS62LV256AL-45ULI, ISSI

The ISSIIS62/65LV256AL is a very high-speed,low power, 32,768-word by8-bit static RAM.It is fabricated using ISSI's high-performance CMOS technology. This highly reliable process coupled with innovative circuit design techniques, yields access times as fast as 15 ns maximum.

Features

  • High-speed access time: 20, 45 ns
  • Automatic power-down when chip is deselected
  • CMOS low power operation
  • TTL compatible interface levels
Technical specifications
Enclosure SOIC-28
Assembly SMD
Memory size 256 kbit
Voltage 3-3,6 V
Access time 45 s
Clock frequency 22 MHz
Technology SRAM
min. operating temperature -40 °C
max. operating temperature 85 °C
Logistics
Country of origin SE
Customs tariff number 85423245
MSL MSL 3
Original Packaging Tray mit 120 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes