IS62WV2568BLL-55HLI | Integrated Silicon Solution INC
SRAM 2 Mbit, TFSOP-32, IS62WV2568BLL-55HLI
Order No.: 53S7005
EAN: 4099879150646
MPN:
IS62WV2568BLL-55HLI
Unit Price (€ / pc.)
3.3439 € *
Available: 0 pcs.
Leadtime: On Request **
CMOS static RAM, IS62WV2568BLL-55HLI, ISSI
The IS62WV2568BLL-55HLI is a high-speed, 2M bit static RAM organized as 256K words by 8 bits. This highly reliable process coupled with innovative circuit design techniques, yields highperformance and low power consumption devices. When CS1 is high (deselected) or when CS2 is low (deselected) , the device assumes a standby mode at which the power dissipation can be reduced down with CMOS input levels. Easy memory expansion is provided by using chip enable and output enable inputs. The active low write enable (WE) controls both writing and reading of the memory.
Features
- CMOS low power operation
- TTL compatible interface levels
- Fully static operation: no clock or refresh required
- Three state outputs
Technical specifications
Enclosure | TFSOP-32 | |
Assembly | SMD | |
Memory size | 2 Mbit | |
Voltage | 2,5-3,6 V | |
Access time | 55 s | |
Clock frequency | 18 MHz | |
Technology | SRAM | |
min. operating temperature | -40 °C | |
max. operating temperature | 85 °C |
Download
Logistics
Customs tariff number | 85423245 |
MSL | MSL 3 |
Original Packaging | Tray mit 234 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |