EPM1270T144C5N | INTEL

CPLD MAX® II Family 201.1MHz 0.18um 2.5V/3.3V, EPM1270T144C5N

Order No.: 63S6040
EAN: 4099879145574
MPN:
EPM1270T144C5N
Series: MAX II
EPM1270T144C5N INTEL CPLD
Image may differ
Unit Price (€ / pc.)
25.5017 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
25.50 € *
Price list
Quantity
Price per unit*
1 pcs.
25.5017 €
5 pcs.
23.6215 €
10 pcs.
22.2887 €
25 pcs.
21.0154 €
50 pcs.
20.0277 €
*incl. VAT plus shipping costs
**Subject to prior sale

Complex programmable logic device, EPM1270T144C5N, INTEL

The EPM1270T144C5N is an instant-on, non-volatile Complex programmable logic device, it is based on a 0.18-µm, 6-layer-metal-flash process, with densities from 240 to 2,210 logic elements (LEs) (128 to 2,210 equivalent macrocells) and non-volatile storage of 8 Kbits. This device offers high I/O counts, fast performance, and reliable fitting versus other Complex programmable logic device architectures.

Features

  • Instant-on, non-volatile architecture
  • Provides fast propagation delay and clock-to-output times
  • Bus-friendly architecture
  • Supports hot-socketing
  • Provides four global clocks with two clocks available per logic array block
Technical specifications
Enclosure LQFP-144
Assembly SMD
Number of I/Os 116
Propagation Delay 6.2 s
Voltage 2,5-3,3 V
Number of logical elements 1270
Number of macro cells 980
min. operating temperature 0 °C
max. operating temperature 85 °C
Logistics
Country of origin MY
Customs tariff number 85423990
MSL MSL 3
Original Packaging Tray mit 60 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 6/8/11
SVHC free Yes