EPM240T100I5N | INTEL

CPLD MAX® II Family 201.1MHz 0.18um 2.5V/3.3V, EPM240T100I5N

Order No.: 63S8009
EAN: 4099879145604
MPN:
EPM240T100I5N
Series: MAX II
INTEL
EPM240T100I5N INTEL CPLD
Image may differ
Unit Price (€ / pc.)
12.3998 € *
Available: 0 pcs.
Available in 5 Days: 242 pcs.
Leadtime: 6 Weeks **
Total Price:
12.40 € *
Price list
Quantity
Price per unit*
1 pcs.
12.3998 €
10 pcs.
11.4835 €
50 pcs.
10.8290 €
100 pcs.
10.2221 €
250 pcs.
9.7342 €
*incl. VAT plus shipping costs
**Subject to prior sale

Complex programmable logic device, EPM240T100I5N, INTEL

The EPM240T100I5N is an instant-on, non-volatile Complex programmable logic device, it is based on a 0.18-µm, 6-layer-metal-flash process, with densities from 240 to 2,210 logic elements (LEs) (128 to 2,210 equivalent macrocells) and non-volatile storage of 8 Kbits. This device offers high I/O counts, fast performance, and reliable fitting versus other Complex programmable logic device architectures.

Features

  • Instant-on, non-volatile architecture
  • Provides fast propagation delay and clock-to-output times
  • Bus-friendly architecture
  • Supports hot-socketing
  • Provides four global clocks with two clocks available per logic array block
Technical specifications
Anzahl der I/Os 80
Anzahl der Logikelemente/Zellen 240
Anzahl der Makrozellen 192
Gehäuse TQFP-100
max. Temperatur 100 °C
min. Temperatur -40 °C
Montage SMD
Spannung 2,5-3,3 V
Verzögerungszeit 4.7 s
Logistics
Ursprungsland MY
Zolltarifnummer 85423990
MSL MSL 3
Originalverpackung Tray mit 90 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes